Onsemi LM2901SNG technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
