
Quad comparator IC featuring four independent general-purpose comparator elements. Operates with a wide supply voltage range from 1.5V to 36V, supporting dual supply up to 18V. Offers a maximum input offset voltage of 7mV and a response time of 1.3µs. This surface-mount SOIC-14 packaged component has a maximum output current of 16mA per channel and a voltage gain of 100dB.
Onsemi LM2901VD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2901VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
