Onsemi LM2901VN technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2901VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
