
Quad general-purpose comparator featuring a wide operating temperature range of -40°C to +125°C. This integrated circuit offers a maximum supply voltage of 36V and a minimum of 3V, with a maximum dual supply voltage of 18V. Key specifications include a 1.3µs response time, 100dB voltage gain, and 16mA output current per channel. The component is housed in a PDIP package, is RoHS compliant, lead-free, and halogen-free.
Onsemi LM2901VNG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901VNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
