Quad operational amplifier featuring a voltage-feedback architecture, designed for industrial temperature grades (-40°C to 85°C). This micropower device offers four independent amplifier functions with a minimum voltage gain of 15000 and a nominal common-mode rejection ratio of 75. It operates with a nominal supply voltage of 5V, up to a maximum of 26V, and has a maximum supply current of 3mA. The component is housed in a 14-terminal R-PDSO-G14 package with a maximum input offset voltage of 6000µV and an average bias current maximum of 0.5nA.
Onsemi LM2902AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.975 |
| Length | 8.56 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 15000 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2902AM to view detailed technical specifications.
No datasheet is available for this part.