
Onsemi LM2902AMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 26V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902AMX to view detailed technical specifications.
No datasheet is available for this part.
