
Quad operational amplifier featuring a 1MHz gain bandwidth product and 1.2MHz bandwidth. This surface mount device, housed in a SOIC-14 package, offers a voltage gain of 100dB and a slew rate of 0.6V/µs. It operates with a supply voltage range from 3V to 32V, with a typical dual supply voltage of 16V. Key specifications include a maximum input offset voltage of 7mV, 250nA input bias current, and 50dB common mode rejection ratio.
Onsemi LM2902D technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
