
Quad general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This IC offers a wide operating supply voltage range from 3V to 32V, with a maximum dual supply voltage of ±16V. It boasts 4 independent amplifiers, each capable of 40mA output current, and operates with a typical supply current of 1.4mA. The component is housed in a 14-pin SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height, and is RoHS compliant.
Onsemi LM2902DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
