
Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and 40mA output current per channel. Operating from a wide supply voltage range of 1.5V to 32V, it boasts a 50dB common mode rejection ratio and power supply rejection ratio. Packaged in a TSSOP-14, this RoHS and Halogen Free component operates between -40°C and 105°C.
Onsemi LM2902DTBG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902DTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
