
Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier offers a 7mV maximum input offset voltage and 250nA input bias current. Operating from a minimum supply voltage of 1.5V up to a maximum of 32V, it provides 40mA output current per channel. The device operates across a wide temperature range of -40°C to 105°C and is packaged in a lead-free TSSOP-14 surface-mount configuration.
Onsemi LM2902DTBR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
