
The LM2902EDR2G is a dual-channel operational amplifier from Onsemi. It operates within a temperature range of -40°C to 105°C, making it suitable for industrial applications. This device has a 14-pin SOP package and is powered by a nominal supply voltage of 5V, with a maximum limit of 32V. The amplifier type is operational, with a maximum input offset voltage of 7mV and a common-mode reject ratio of 70dB. The average bias current is 0.5μA.
Onsemi LM2902EDR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Common-mode Reject Ratio-Nom | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2902EDR2G to view detailed technical specifications.
No datasheet is available for this part.