
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 1.5V to 26V, with a maximum dual supply voltage of 13V. It offers a voltage gain of 100dB, 40mA output current per channel, and a typical operating supply current of 1mA. The component is housed in a lead-free DIP package suitable for through-hole mounting, with dimensions of 19.8mm length, 6.4mm width, and 5.08mm height, and operates across a temperature range of -40°C to 85°C.
Onsemi LM2902N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Height | 5.08mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage | 30V |
| Voltage Gain | 100dB |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902N to view detailed technical specifications.
No datasheet is available for this part.
