
The LM2902SNG is a general purpose quad operational amplifier with an input bias current of 90nA and an input offset voltage of 2mV. It operates from a supply current of 3mA and can source 40mA per channel. The device is packaged in a lead-free DIP-14 package and is RoHS compliant. It is suitable for use in a variety of applications, including audio and medical equipment, within its operating temperature range of -40°C to 105°C.
Onsemi LM2902SNG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
