
Dual comparator IC featuring low offset voltage of 7mV and 250nA input bias current. Operates from a 1V to 36V supply range with a maximum dual supply voltage of 18V. Offers 2 channels with a 1.5µs response time and 16mA output current per channel. Packaged in a Micro 8 lead MSOP for surface mounting, supplied on a 4000-piece tape and reel. Maximum power dissipation is 570mW, with a maximum supply current of 1mA.
Onsemi LM2903DMR2 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2903DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
