
Dual general-purpose comparator IC featuring two independent channels. Operates with a wide supply voltage range from 1V to 36V, with a nominal supply of 18V. Offers a maximum power dissipation of 570mW and an output current of 16mA per channel. The SOIC package measures 5mm in length, 4mm in width, and 1.5mm in height. Key electrical characteristics include a 250nA input bias current and a 7mV input offset voltage. This RoHS compliant component is supplied in tape and reel packaging.
Onsemi LM2903DR2G technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Supply Voltage (DC) | 18V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
