The LM2903EDR2G is a dual comparator IC from Onsemi, featuring a supply voltage of 5V and an industrial temperature range of -40 to 105 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. The LM2903EDR2G is designed for use in industrial applications and has a maximum supply voltage limit of 36V and an average bias current of 0.5mA.
Onsemi LM2903EDR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2903EDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.