
Dual differential comparator IC in an 8-pin SOP package, suitable for surface mounting. Features two independent comparator elements with a maximum supply voltage of 36V and a minimum of 1V. Offers a wide operating temperature range from -40°C to 105°C, with a maximum power dissipation of 570mW. Input bias current is 250nA, and input offset voltage is 7mV. Output current per channel reaches 16mA, and the device boasts a voltage gain of 100dB.
Onsemi LM2903IMX technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
