
The LM2903M is a dual operational amplifier with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a nominal supply current of 600uA and a quiescent current of 2.5mA. The device is RoHS compliant and has a natural thermal resistance of 260°C/W. It is available in a SOP8 package with a weight of 0.2304g and dimensions of 1.55mm height, 4.92mm length, and 3.95mm width.
Onsemi LM2903M technical specifications.
| Package/Case | SOP |
| Height | 1.55mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Natural Thermal Resistance | 260°C/W |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1500ns |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
