
Dual comparator IC featuring low offset voltage of 7mV and TTL output. Operates from a 1V to 36V supply range with a maximum power dissipation of 480mW. Surface mountable in a SOIC package, this component offers 2 channels with a 16mA output current per channel and a response time of 1500ns. BIPOLAR technology ensures reliable performance across an operating temperature range of -40°C to 105°C. Supplied in a 3000-piece tape and reel.
Onsemi LM2903MX technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 260°C/W |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1500ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
