
Dual general-purpose comparator IC featuring low offset voltage of 7mV and 16mA output current. Operates with a wide supply voltage range from 1V to 36V, with a nominal DC supply of 18V. This bipolar technology component offers a 1.5µs response time and 106.02dB voltage gain. Packaged in an 8-lead PDIP, it is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 570mW.
Onsemi LM2903NG technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Supply Voltage (DC) | 18V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
