
Dual general-purpose comparator featuring low offset voltage of 7mV and input bias current of 250nA. Operates with a wide supply voltage range from 1V to 36V, supporting dual supply configurations. Offers a fast response time of 1.5µs and a high voltage gain of 106.02dB. Packaged in an 8-lead PDIP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Onsemi LM2903VNG technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903VNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
