
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This bipolar IC offers a 100dB voltage gain and 50dB common mode rejection ratio, suitable for single-supply operation from 3V to 32V. The dual op-amp is housed in a micro 8-lead MSOP package, supplied on a 4000-piece tape and reel. Operating temperature range spans -40°C to 105°C, with a typical supply current of 1.2mA.
Onsemi LM2904ADMR2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2904ADMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
