
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. Offers 100dB voltage gain and 40mA output current per channel. Operates from a wide supply voltage range of 3V to 32V, with a typical operating supply voltage of 16V. Suitable for general-purpose applications, this bipolar technology component is housed in an 8-lead PDIP package and supplied in tubes of 50. Features 50dB common mode rejection ratio and 50dB power supply rejection ratio.
Onsemi LM2904ANG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2904ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
