
The LM2931ACD2TR4 is an adjustable linear voltage regulator with a reference voltage of 1.23V and an output current of 100mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device is packaged in a D2PAK package and is available in quantities of 800 per reel. It is not RoHS compliant.
Onsemi LM2931ACD2TR4 technical specifications.
| Package/Case | D2PAK |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2931ACD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
