
The LM2931ACDR2 is an adjustable linear voltage regulator with a 1.23V reference voltage and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device is available in a SOIC package and is packaged in tape and reel quantities of 2500. Note that the LM2931ACDR2 contains lead and is not RoHS compliant.
Onsemi LM2931ACDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2931ACDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
