
Positive fixed output LDO regulator, 5V nominal output voltage with 3.8% accuracy. Features 100mA maximum output current and a low dropout voltage of 160mV. Operates with input voltages from 14V to 40V, suitable for surface mount applications in a halogen-free, lead-free SOIC-8 package. Designed for operation across a wide temperature range of -40°C to 125°C.
Onsemi LM2931AD-5.0G technical specifications.
| Accuracy | 3.8% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3.8% |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931AD-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
