
Positive fixed output voltage regulator, 5V, with 100mA maximum output current. Features ultra-high PSRR and a low dropout voltage of 160mV. Operates with input voltages from 14V to 40V, offering 3.8% output voltage accuracy. Packaged in a 3-lead D2PAK surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Onsemi LM2931AD2T-5.0G technical specifications.
| Accuracy | 3.8% |
| Package/Case | D2PAK |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931AD2T-5.0G to view detailed technical specifications.
No datasheet is available for this part.
