
Positive fixed output voltage regulator, 5.0V, with a maximum output current of 100mA. Features ultra-high 90dB Power Supply Rejection Ratio (PSRR) and a low dropout voltage of 160mV. Operates with an input voltage range from 14V to 40V and offers 3.8% output voltage accuracy. Packaged in a D2PAK surface mount case, this RoHS and Halogen Free component is supplied on an 800-piece tape and reel.
Onsemi LM2931AD2T-5R4G technical specifications.
| Accuracy | 3.8% |
| Package/Case | D2PAK |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931AD2T-5R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
