
Positive fixed output voltage regulator, 5V nominal output voltage with 3.8% accuracy. Features a 100mA maximum output current and a low dropout voltage of 160mV. Operates with a maximum input voltage of 40V and a minimum input voltage of 14V. Packaged in a DPAK (TO-252) surface mount case, this component offers ultra-high PSRR and is RoHS compliant.
Onsemi LM2931ADT-5.0RKG technical specifications.
| Accuracy | 3.8% |
| Package/Case | DPAK |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3.8% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931ADT-5.0RKG to view detailed technical specifications.
No datasheet is available for this part.
