
Positive 5V fixed output LDO voltage regulator with 0.1A maximum output current. Features a 3-pin TO-92 through-hole package with a 1.39mm pin pitch. Operates with a minimum input voltage of 2.5V and a maximum of 40V, offering typical dropout voltages of 15mV at 10mA and 160mV at 100mA. Includes current limit and thermal shutdown protection, with a wide operating temperature range of -40°C to 125°C.
Onsemi LM2931AZ-5.0 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.39(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.1(Min)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 0.015@10mA|0.16@100mAV |
| Maximum Dropout Voltage @ Current | 0.2@10mA|0.6@100mAV |
| Accuracy | ±3.8% |
| Line Regulation | 30mV |
| Load Regulation | 50mV |
| Junction to Ambient | 178°C/W |
| Junction to Case | 83°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LM2931AZ-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.