
Positive fixed output linear voltage regulator, 5V nominal output voltage with 3.8% accuracy. Features 100mA maximum output current and a low 160mV dropout voltage. Operates with input voltages from 14V to 40V, offering 90dB ultra-high PSRR. Packaged in a TO-92 (TO-226) through-hole mount case with a 5.33mm body height, supplied in bulk packaging. Rated for operation from -40°C to 125°C, this RoHS and Halogen Free component is designed for reliable power management.
Onsemi LM2931AZ-5.0G technical specifications.
| Accuracy | 3.8% |
| Package/Case | TO-92 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931AZ-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
