
Onsemi LM2931AZ5 technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931AZ5 to view detailed technical specifications.
No datasheet is available for this part.
