
Positive adjustable LDO regulator with 0.1A maximum output current. Features a minimum input voltage of 2.5V and a maximum input voltage of 40V. Offers typical dropout voltages of 0.015V at 10mA and 0.16V at 100mA. Includes current limit and thermal shutdown protection. Packaged in an 8-pin SOIC N surface-mount plastic package with gull-wing leads.
Onsemi LM2931CD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Polarity | Positive |
| Maximum Output Current | 0.1(Min)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 0.015@10mA|0.16@100mAV |
| Maximum Dropout Voltage @ Current | 0.2@10mA|0.6@100mAV |
| Accuracy | ±5% |
| Line Regulation | 1.5mV/V |
| Load Regulation | 1%/V |
| Junction to Ambient | 160°C/W |
| Junction to Case | 25°C/W |
| Reference Voltage | 1.26V |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LM2931CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.