Onsemi LM2931CD2T technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 160mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2931CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
