
Adjustable positive linear voltage regulator (LDO) with 100mA output current capability. Features ultra-high PSRR, 160mV dropout voltage, and 5% output voltage accuracy. Operates from a 14V to 40V input voltage range, with an adjustable output voltage from 2.7V to 29.5V. Packaged in a narrow SOIC-8 surface-mount case, this halogen-free and lead-free component is suitable for operation between -40°C and 125°C.
Onsemi LM2931CDG technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage Accuracy | 5% |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931CDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
