
The LM2931CT is a single, adjustable linear voltage regulator with a maximum output current of 100mA and a dropout voltage of 160mV. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package. The device is not RoHS compliant and contains lead, but is Reach SVHC compliant. It is available in a rail or tube packaging format with 50 units per package.
Onsemi LM2931CT technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2931CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
