
Ultra-high PSRR LDO regulator, 5V fixed output voltage with 5% accuracy. Features a 100mA maximum output current and a low 160mV dropout voltage. Operates from a 14V to 40V input voltage range. Packaged in a narrow SOIC-8 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Onsemi LM2931D-5.0R2G technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931D-5.0R2G to view detailed technical specifications.
No datasheet is available for this part.
