
5V positive fixed output linear voltage regulator with 100mA maximum output current. Features ultra-high PSRR, 160mV dropout voltage, and 5% output voltage accuracy. Operates from a 14V to 40V input voltage range and is available in a 3-lead D2PAK surface mount package. This RoHS compliant component is halogen free and operates across a -40°C to 125°C temperature range.
Onsemi LM2931D2T-5.0R4G technical specifications.
| Accuracy | 5% |
| Package/Case | D2PAK |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 9.34mm |
| Lead Free | Lead Free |
| Length | 10.23mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931D2T-5.0R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
