
Positive fixed output voltage regulator, 5V nominal output, with a 100mA maximum output current. Features ultra-high 90dB PSRR and a low 160mV dropout voltage. Operates from a 14V to 40V input voltage range with ±5.0% accuracy. Packaged in a DPAK surface-mount case, this device is RoHS compliant and suitable for operation between -40°C and 125°C.
Onsemi LM2931DT-5.0G technical specifications.
| Accuracy | 5% |
| Package/Case | DPAK |
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931DT-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
