Positive fixed output linear voltage regulator (LDO) with a 5V output voltage and 100mA maximum output current. Features ultra-high 90dB PSRR and a low 160mV dropout voltage. Operates from a 14V to 40V input voltage range with 5% output accuracy. Housed in a halogen-free, lead-free TO-92 package, suitable for through-hole mounting.
Onsemi LM2931Z-5.0RAG technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931Z-5.0RAG to view detailed technical specifications.
No datasheet is available for this part.
