
Positive fixed 5V output LDO regulator, delivering 100mA maximum output current. Features ultra-high PSRR, 160mV dropout voltage, and 5% output voltage accuracy. Operates with input voltages from 14V to 40V, across a -40°C to 125°C temperature range. Packaged in a TO-92-3 through-hole mount case with a 5.33mm body height. RoHS and Halogen Free compliant.
Onsemi LM2931Z-5.0RPG technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931Z-5.0RPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
