
Dual comparator IC featuring 4 channels and 2 elements, designed for general-purpose applications. Operates with a supply voltage range of 2V to 36V, with a maximum dual supply voltage of 18V. Offers a typical supply current of 600µA and an output current of 18mA per channel. Packaged in a DIP 8-lead through-hole mount configuration, with an input bias current of 250nA and an input offset voltage of 2mV.
Onsemi LM293AN technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Quiescent Current | 2.5mA |
| Response Time | 1400ns |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM293AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
