
Dual comparator IC featuring low offset voltage (5mV) and low input bias current (250nA). Operates with dual supply voltages from 1V to 18V, with a maximum supply voltage of 36V. Offers a response time of 1.3µs and a voltage gain of 106.02dB. Packaged in a narrow SOIC-8 case, this general-purpose component is RoHS compliant and halogen-free.
Onsemi LM293DG technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM293DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
