
Dual comparator IC featuring low offset voltage of 5mV and a response time of 1.5µs. Operates from a 2V to 36V supply range with a maximum supply current of 1mA. This general-purpose logic IC offers two channels, each with a 100pA output current, and a voltage gain of 106.02dB. Packaged in MSOP for surface mounting, it is supplied on a 4000-piece tape and reel.
Onsemi LM293DMR2 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM293DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
