
Dual comparator IC featuring low offset voltage of 5mV and a response time of 1.5µs. Operates with a wide supply voltage range from 2V to 36V, consuming a maximum supply current of 1mA. This surface mount component, housed in an SOIC package, offers two independent comparator channels with TTL output. Maximum power dissipation is 570mW, with a maximum operating temperature of 85°C.
Onsemi LM293DR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 100pA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM293DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.