
General purpose operational amplifier featuring a 1MHz bandwidth and 10V/µs slew rate. This single-channel amplifier offers a voltage gain of 104.08dB and operates with a dual supply voltage range of ±5V to ±15V, or a single supply up to 18V. Housed in a compact SOIC-8 narrow body package, it provides 10mA output current and a 1.8mA supply current. Key performance metrics include a 70dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 7.5mV.
Onsemi LM301ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.059inch |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Input Offset Voltage-Max | 7.5mV |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM301ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
