
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This single-channel, non-compensated op-amp offers a voltage gain of 104.08dB and a 10mA output current. Operating from a dual supply range of ±5V to ±15V, it has an input bias current of 250nA and an input offset voltage of 7.5mV. The component is housed in an SOIC package and supplied on a 2500-piece tape and reel.
Onsemi LM301ADR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM301ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
