
General purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, non-compensated op-amp offers a voltage gain of 104.08dB and a slew rate of 0.5V/µs. It operates with a dual supply voltage range of 5V to 15V, with a maximum operating supply voltage of 18V and a typical supply current of 1.8mA. The component is housed in a compact SOIC-8 narrow body package, measuring 5mm in length, 4mm in width, and 1.5mm in height, and is supplied on a 2500-piece tape and reel. Key performance metrics include a 70dB common mode rejection ratio and a 70dB power supply rejection ratio.
Onsemi LM301ADR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM301ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
