
General purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, non-compensated amplifier offers a 0.5V/µs slew rate and 10mA output current. It operates with dual supply voltages from ±5V to ±15V, with a maximum supply voltage of 18V. The component is housed in a PDIP package, is RoHS compliant, and has a power dissipation of 625mW.
Onsemi LM301ANG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM301ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
