
Single channel comparator IC featuring TTL output compatibility. This general-purpose component operates with a dual supply voltage range of 2.5V to 15V, or a single supply from 5V to 30V, with a typical operating voltage of 9V. Key specifications include a low input bias current of 250nA, an input offset voltage of 7.5mV, and a fast response time of 200ns. Packaged in an SOIC narrow body, this RoHS compliant device offers a maximum power dissipation of 625mW.
Onsemi LM311DG technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 0.062inch |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | TTL |
| Output Current per Channel | 7.5mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM311DG to view detailed technical specifications.
No datasheet is available for this part.
